Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 215-0307
- Mfr. Part No.:
- 6911 04 13
- Brand:
- Legris
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$18.037
(exc. GST)
$19.841
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $18.037 | $180.37 |
*price indicative |
- RS Stock No.:
- 215-0307
- Mfr. Part No.:
- 6911 04 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris high-quality polymer male push in fitting suitable for compressed air applications. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF6900 LIQUIfit |
Chemical Resistant | No |
Related links
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- Legris LF3000 Series Threaded-to-Tube Connection Style
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3800 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Threaded-to-Tube Connection Style