Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male, Threaded Connection Style
- RS Stock No.:
- 214-8181
- Mfr. Part No.:
- 6999 08 13
- Brand:
- Legris
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$11.935
(exc. GST)
$13.129
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $11.935 | $119.35 |
*price indicative
- RS Stock No.:
- 214-8181
- Mfr. Part No.:
- 6999 08 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris elbow has bio based polymer body. It has maximum working pressure of 16bar.
Working temperature -10 to 130 °C
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded |
Manufacturer Series | LF6900 LIQUIfit |
Related links
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 3/8 Male,...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/8 Male,...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male,...
- Legris LF6900 LIQUIfit Series Push-in Fitting, M5 Male, Threaded...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/2 Male,...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male to Push...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 3/4 Male,...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male to Push...