Festo NPQM-T-Q12-E-P10 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube
- RS Stock No.:
- 203-8614
- Mfr. Part No.:
- NPQM-T-Q12-E-P10
- Brand:
- Festo
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$21.223
(exc. GST)
$23.345
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $21.223 | $212.23 |
*price indicative
- RS Stock No.:
- 203-8614
- Mfr. Part No.:
- NPQM-T-Q12-E-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The push-in T-connector QST-6-4-100 reducingis standard in size. It has nominal size 2,3 mm.
Assembly position Any
Container size 50
Design structure Push/pull principle
Container size 50
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM-T-Q12-E-P10 |
Model Number p | 558790 |
Food Grade | No |
Chemical Resistant | No |
Related links
- Festo NPQM-T-Q14-E-P10 Series Tee Tube-to-Tube Adaptor, Push In 12...
- Festo Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to...
- Festo NPQM-T-Q6-E-P10 Series Tee Tube-to-Tube Adaptor, Push In 6...
- Festo NPQM-T-Q4-E-P10 Series Tee Tube-to-Tube Adaptor Push In 4...
- Festo NPQM-T-Q10-E-P10 Series Tee Tube-to-Tube Adaptor, Push In 10...
- Festo Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to...
- Festo NPQM Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In...
- Festo NPQM Series Straight Tube-to-Tube Adaptor, Push In 12 mm to...