Festo NPQM-T-Q10-E-P10 Series Tee Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style,
- RS Stock No.:
- 203-8533
- Mfr. Part No.:
- NPQM-T-Q10-E-P10
- Brand:
- Festo
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$19.195
(exc. GST)
$21.115
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $19.195 | $191.95 |
*price indicative
- RS Stock No.:
- 203-8533
- Mfr. Part No.:
- NPQM-T-Q10-E-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The festo on-off valve HEE-3/4-D-MAXI-24 Used in conjunction with service units. It has Die-cast aluminum as housing material and nitrile rubber as seals. It has free of copper and PTFE.
Design structure Piston slide
Type of actuation electrical
Sealing principle soft
Exhaust-air function not throttleable
Manual override detenting
Type of actuation electrical
Sealing principle soft
Exhaust-air function not throttleable
Manual override detenting
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM-T-Q10-E-P10 |
Model Number p | 558789 |
Food Grade | No |
Chemical Resistant | No |
Related links
- Festo NPQM-T-Q10-S10-P10 Series Tee Tube-to-Tube Adaptor Push In...
- Festo NPQM-T-Q6-E-P10 Series Tee Tube-to-Tube Adaptor, Push In 6...
- Festo NPQM-T-Q14-E-P10 Series Tee Tube-to-Tube Adaptor, Push In 12...
- Festo NPQM-T-Q4-E-P10 Series Tee Tube-to-Tube Adaptor Push In 4...
- Festo NPQM-T-Q12-E-P10 Series Tee Tube-to-Tube Adaptor Push In 12...
- Festo Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to...
- Festo NPQM-T-Q6-S6-P10 Series Tee Tube-to-Tube Adaptor to Push In...
- Festo NPQM-T-Q4-S4-P10 Series Tee Tube-to-Tube Adaptor Push In 4...