Festo NPQM-T-Q4-E-P10 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm, Tube-to-Tube Connection Style, 558786
- RS Stock No.:
- 203-8562
- Mfr. Part No.:
- NPQM-T-Q4-E-P10
- Brand:
- Festo
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$10.772
(exc. GST)
$11.849
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $10.772 | $107.72 |
*price indicative
- RS Stock No.:
- 203-8562
- Mfr. Part No.:
- NPQM-T-Q4-E-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The push-in T-fitting NPQM-T-G14-Q6-P10 Attractively priced metal push-in fitting for pneumatic applications with a temperature range up to 70 °C and a pressure range up to 16 bar.
Size Standard
Nominal size 5 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0
95 - 16 bar
Nominal size 5 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0
95 - 16 bar
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM-T-Q4-E-P10 |
Model Number p | 558786 |
Chemical Resistant | No |
Food Grade | No |
Related links
- Festo NPQM-T-Q4-S4-P10 Series Tee Tube-to-Tube Adaptor Push In 4...
- Festo NPQM-T-Q6-E-P10 Series Tee Tube-to-Tube Adaptor, Push In 6...
- Festo NPQM-T-Q14-E-P10 Series Tee Tube-to-Tube Adaptor, Push In 12...
- Festo NPQM-T-Q10-E-P10 Series Tee Tube-to-Tube Adaptor, Push In 10...
- Festo NPQM-T-Q12-E-P10 Series Tee Tube-to-Tube Adaptor Push In 12...
- Festo Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm to Push...
- Festo NPQM Series Tee Tube-to-Tube Adaptor, Tube-to-Tube...
- Festo Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm to Push...