Get a bulk buy discount
Add 500 more to save $16.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.40
(exc. GST)
$16.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 1,210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.54 | $15.40 | - |
| 500 - 2490 | $1.507 | $15.07 | $16.50 |
| 2500 + | $1.242 | $12.42 | $745.00 |
*price indicative
- RS Stock No.:
- 367-6177
- Mfr. Part No.:
- 0138 21 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Washers | |
| Sub Type | Washer | |
| Material | Copper | |
| Outside Diameter | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Washers | ||
Sub Type Washer | ||
Material Copper | ||
Outside Diameter 21mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Copper Washers
Copper sealing washers suitable for gas/BSP ports. The washers are available in a range of sizes, are corrosion-resistant, and complement existing push-in fittings. For specific dimensions, please refer to manufacturers datasheet.
Manifolds & Sealing Washers
Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C
- RS Stock No. 3676155
- Mfr. Part No. 0138 13 00
Each (In a Pack of 10)
$0.418
- RS Stock No. 3676149
- Mfr. Part No. 0138 10 00
Each (In a Pack of 10)
$0.557
- RS Stock No. 2816949
- Mfr. Part No. 0138 16 00
1 Box of 100
$133.20
- RS Stock No. 3676161
- Mfr. Part No. 0138 17 00
Each (In a Pack of 10)
$1.172












