Subtotal (1 unit)*
$8.61
(exc. GST)
$9.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.61 |
*price indicative
- RS Stock No.:
- 289-1755
- Mfr. Part No.:
- MKRS-10-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Safety Clip | |
| Series | MKRS | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Safety Clip | ||
Series MKRS | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
- COO (Country of Origin):
- DE
The Festo Retaining clip MKRS-10-B is a versatile and durable product designed to provide secure mounting in various applications. With moderate corrosion stress resistance and a wide ambient temperature range, this retaining clip is ideal for use in a range of environments.
Optional mounting position for flexibility
Corrosion resistance class CRC 2 for durability
RoHS compliant materials for environmental compliance
Ambient temperature range of 30°C to 80°C for versatile use
Lightweight design with a product weight of 9
