Norgren QS Push-in Fittings Plastic Plug Fitting
- RS Stock No.:
- 212-9129
- Mfr. Part No.:
- C00230604
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$62.71
(exc. GST)
$68.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $62.71 | $6.271 |
| 5 - 9 | $60.96 | $6.096 |
| 10 + | $58.46 | $5.846 |
*price indicative
- RS Stock No.:
- 212-9129
- Mfr. Part No.:
- C00230604
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Plug Fitting | |
| Series | Pneufit C | |
| Material | Plastic | |
| Standards/Approvals | No | |
| For Use With | QS Push-in Fittings | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Plug Fitting | ||
Series Pneufit C | ||
Material Plastic | ||
Standards/Approvals No | ||
For Use With QS Push-in Fittings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren Pneufit C0023 series steam reducer fittings is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.
Inside diameter = 4mm
Outside diameter = 6mm
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Overall length = 41mm
Medium = compressed air
