Camozzi Plastic Plug Fitting

Subtotal (1 unit)*

$3.44

(exc. GST)

$3.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.44

*price indicative

RS Stock No.:
338-102
Mfr. Part No.:
6900 10
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Plug Fitting

Series

6000

Material

Plastic

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
IT
The Camozzi Plastic male plug, designed for secure sealing in pneumatic systems. It ensures leak-proof connections, contributing to efficient system performance. Its durable construction makes it a reliable choice for various applications.

Lightweight construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy