Festo Polybutylene Terephthalate Blanking Plug
- RS Stock No.:
- 202-3304
- Mfr. Part No.:
- QSC-12H-20
- Brand:
- Festo
Subtotal (1 bag of 20 units)*
$69.45
(exc. GST)
$76.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $69.45 | $3.473 |
*price indicative
- RS Stock No.:
- 202-3304
- Mfr. Part No.:
- QSC-12H-20
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | QS-12 | |
| Product Type | Blanking Plug | |
| Series | QS | |
| Head Type | Round | |
| Material | Polybutylene Terephthalate | |
| Connection Type | Push-In Sleeve | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:-:-) | |
| Model Number | 130703 | |
| Overall Length | 44mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size QS-12 | ||
Product Type Blanking Plug | ||
Series QS | ||
Head Type Round | ||
Material Polybutylene Terephthalate | ||
Connection Type Push-In Sleeve | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:-:-) | ||
Model Number 130703 | ||
Overall Length 44mm | ||
- COO (Country of Origin):
- JP
The Festo blanking plug QSC-12H-20 has standard size and assembly position any.
Container size 20
Operating pressure complete temperature range -0,95 - 6 bar
Temperature dependent operating pressure -0,95 - 14 bar
Related links
- Festo Polybutylene Terephthalate Blanking Plug
- Festo Polybutylene Terephthalate Tubing Cap
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa
- Festo Polybutylene Terephthalate QS-4 Check Valve, 1 Mpa
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
