Festo QS Series Tubing Cap, Polybutylene Terephthalate, 10 mm Push-in

Subtotal (1 bag of 50 units)*

$191.98

(exc. GST)

$211.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$191.98$3.84

*price indicative

RS Stock No.:
202-3237
Mfr. Part No.:
QSC-10-50
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Tubing Cap

Connection Size

10 mm

Series

QS

Connection Type

Push-in

Material

Polybutylene Terephthalate

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO8573-1:2010 (7:-:-), RoHS

COO (Country of Origin):
JP
The Festo push-in cap QSC-10-50 has standard size and assembly position any.

Container size 50

Design structure Push/pull principle

Operating pressure complete temperature range -0,95 - 6 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy