Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- RS Stock No.:
- 202-3039
- Mfr. Part No.:
- QSH-12
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
$89.51
(exc. GST)
$98.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $89.51 | $8.951 |
*price indicative
- RS Stock No.:
- 202-3039
- Mfr. Part No.:
- QSH-12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | QSH | |
| Material | Polybutylene Terephthalate | |
| Finish | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series QSH | ||
Material Polybutylene Terephthalate | ||
Finish Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
- COO (Country of Origin):
- JP
The Festo one-way flow control function for supply air with swivel joint has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of brass material with a zinc die-casting for swivel fitting. Its pneumatic connection
Ambient temperature -10 to 60 °C
Slotted head screw adjusting element
Related links
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Tubing Cap
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Norgren Fluid System Connector Polybutylene Terephthalate Tubing Sleeve
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Blanking Plug
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa
- SMC Polybutylene Terephthalate Tubing Cap for 10 mm
