Festo Double Y Threaded-to Tube Adaptor, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style, 133082
- RS Stock No.:
- 125-9707
- Mfr. Part No.:
- NPQP-Y-R14-Q4-FD-P10
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$292.60
(exc. GST)
$321.86
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $292.60 | $29.26 |
*price indicative |
- RS Stock No.:
- 125-9707
- Mfr. Part No.:
- NPQP-Y-R14-Q4-FD-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPQP Thread To Tube Y-Connectors
Festo NPQP range of push in Y-connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Features and Benefits
Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring
Threaded to Tube Adapters
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Double Y Threaded-to Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Model Number p | 133082 |
Maximum Operating Temperature | +60°C |
Food Grade | Yes |
Chemical Resistant | Yes |
Maximum Operating Pressure | 10 bar |
Body Material | Polypropylene |
Minimum Operating Temperature | -20°C |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |
Related links
- Festo CN Series Y Fitting Tube-to-Tube Connection Style, 7269
- Festo NPQR Series Y Fitting Tube-to-Tube Connection Style, NPQR-Y-Q4
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186189
- RS PRO Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 190673
- Festo Double Y Threaded-to Tube Adaptor Threaded-to-Tube...
- Festo NPQM Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...
- Festo NPQP Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...