Parker WD Series Anodised Aluminium Manifold G
- RS Stock No.:
- 902-353
- Mfr. Part No.:
- WD21
- Brand:
- Parker
N
Subtotal (1 pack of 5 units)*
$544.74
(exc. GST)
$599.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $544.74 | $108.948 |
*price indicative
- RS Stock No.:
- 902-353
- Mfr. Part No.:
- WD21
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Manifold | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | G | |
| Series | WD | |
| Material | Anodised Aluminium | |
| Thread Size | G 1/2 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Manifold | ||
Sub Type Pneumatic Fitting | ||
Thread Standard G | ||
Series WD | ||
Material Anodised Aluminium | ||
Thread Size G 1/2 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker comprehensive manifold designed to integrate seamlessly with various Parker Legris fitting systems, providing efficient solutions for both corrosive and non-corrosive environments.
Large selection of materials ensures excellent chemical compatibility
Robust design suitable for low to high pressure applications
Anodised aluminium offers increased corrosion resistance
Wide range of adaptable thread types including BSPP, BSPT, and NPT
