Titan Bushing R
- RS Stock No.:
- 818-262
- Mfr. Part No.:
- A-YJ 04-03
- Brand:
- Titan
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
$144.19
(exc. GST)
$158.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $144.19 | $2.884 |
*price indicative
- RS Stock No.:
- 818-262
- Mfr. Part No.:
- A-YJ 04-03
- Brand:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Sub Type | Straight Bushing | |
| Product Type | Bushing | |
| Thread Standard | R | |
| Thread Size | 1/2 in | |
| Outside Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Sub Type Straight Bushing | ||
Product Type Bushing | ||
Thread Standard R | ||
Thread Size 1/2 in | ||
Outside Diameter 21mm | ||
- COO (Country of Origin):
- CN
