Titan Fitting R

N

This image is representative of the product range

Subtotal (1 box of 50 units)*

$125.99

(exc. GST)

$138.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$125.99$2.52

*price indicative

RS Stock No.:
818-243
Mfr. Part No.:
A-DT 1/2
Brand:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Product Type

Fitting

Sub Type

Blanking Plug

Thread Standard

R

Thread Size

1/2 in

Outside Diameter

0.5in

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy