Titan Fitting R
- RS Stock No.:
- 818-241
- Mfr. Part No.:
- A-DT 1/4
- Brand:
- Titan
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
$96.98
(exc. GST)
$106.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $96.98 | $1.94 |
*price indicative
- RS Stock No.:
- 818-241
- Mfr. Part No.:
- A-DT 1/4
- Brand:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Fitting | |
| Sub Type | Blanking Plug | |
| Thread Standard | R | |
| Thread Size | 1/4 in | |
| Outside Diameter | 0.25in | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Fitting | ||
Sub Type Blanking Plug | ||
Thread Standard R | ||
Thread Size 1/4 in | ||
Outside Diameter 0.25in | ||
- COO (Country of Origin):
- CN
Related links
- Titan R Fitting
- Titan Threaded Fitting Male R Threaded 1/4 in
- Titan R Bushing
- Titan Threaded Fitting Male R Threaded 1/4 in x Male R Threaded 1/4 in
- Titan Plug
- Titan, Pneumatic Tee Threaded-to-Tube Fitting Stainless Steel
- Titan SL Series Elbow Fitting Inlet Female Outlet Male Threaded R 1/4 in
- Titan PHT Series Male BSPT
