Parker M Series Steel Male Stud for 12 mm G

Get a bulk buy discount

Add 12 more to save $4.02

View bulk pricing options

Subtotal (1 pack of 2 units)*

$34.72

(exc. GST)

$38.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 10$17.36$34.72-
12 - 48$17.025$34.05$4.02
50 +$16.61$33.22$37.50

*price indicative

RS Stock No.:
807-283
Mfr. Part No.:
GE12SREDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Male Stud

Thread Standard

G

Tube Size

12 mm

Series

M

Material

Steel

Thread Size

3/8 in G A

Chemical Resistant

No

Outside Diameter

12mm

Standards/Approvals

No

For Use With

Pneumatic Fitting

RoHS Status: Exempt

Male Stud and Elbow Fittings


The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses. These fittings have excellent corrosion resistance which extends the life cycle of the fittings. Pressure ratings of up to 800 bar (S series) and 500 bar (L series) enable the fittings to be used in a wide range of applications.

Features and Benefits


• High corrosion resistance

• Steel CR(VI)-free, Stainless steel

• High-pressure rating

• Sealed at port connection by integral nitrile rubber seal

Product Application Information


Suitable for use in most hydraulic applications in various markets including, automotive, industrial, defence, energy, environment, water, power generation and transportation.

Metric Tube Fittings – Straight Fittings


Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.

Warning

Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy