SMC Metric Plug Fitting
- RS Stock No.:
- 778-691
- Mfr. Part No.:
- PLUG3/8
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$2.46
(exc. GST)
$2.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.46 |
*price indicative
- RS Stock No.:
- 778-691
- Mfr. Part No.:
- PLUG3/8
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug Fitting | |
| Connection Size | 3/8 | |
| Thread Standard | Metric | |
| Series | Plug | |
| Head Type | Hex Socket | |
| Connection Type | R 3/8 | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug Fitting | ||
Connection Size 3/8 | ||
Thread Standard Metric | ||
Series Plug | ||
Head Type Hex Socket | ||
Connection Type R 3/8 | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
SMC Plug Fitting, 3/8 in Tube Size, R 3/8 Threaded Connection - PLUG3/8
This plug fitting is an essential blanking plug, features an R 3/8 threaded connection designed for efficient performance in various applications. With a tube size of 3/8 in, it is suitable for use with pipe fittings that conform to 3/8 NPTF standards. The product is crafted to meet the demands of industries that rely on robust pneumatic fittings, ensuring that systems remain secure and effective.
Features & Benefits
• Designed for use with 3/8 NPTF fittings for versatility
• Ideal for applications requiring industrial plug fittings
• Simplifies connection and disconnection in pneumatic systems
• Durable design ensures longevity in demanding environments
• Ideal for applications requiring industrial plug fittings
• Simplifies connection and disconnection in pneumatic systems
• Durable design ensures longevity in demanding environments
Applications
• Utilised in pneumatic systems for efficient operation
• Suitable for automation equipment requiring precision fittings
• Ideal for mechanical installations where space is limited
• Employs robust connections in electrical and electronic setups
• Suitable for automation equipment requiring precision fittings
• Ideal for mechanical installations where space is limited
• Employs robust connections in electrical and electronic setups
What materials are typically used in the construction of this fitting?
The fitting is generally constructed from high-quality materials that withstand pressure and ensure durability in industrial settings.
How does the threaded connection contribute to overall system integrity?
The threaded connection provides a secure and leak-proof seal, which is VITAL for maintaining hydraulic and pneumatic efficiency in various applications.
What tools are recommended for installation or removal of this fitting?
Commonly used tools include adjustable spanners and socket sets, which help secure the fitting without causing damage to the threading.
