Subtotal (1 unit)*
$3.02
(exc. GST)
$3.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.02 |
*price indicative
- RS Stock No.:
- 778-631
- Mfr. Part No.:
- FP03
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug | |
| Connection Size | R 3/8 | |
| Series | FP | |
| Thread Length | 11mm | |
| Overall Length | 24mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug | ||
Connection Size R 3/8 | ||
Series FP | ||
Thread Length 11mm | ||
Overall Length 24mm | ||
- COO (Country of Origin):
- DE
The SMC Conical stopper is designed for fluid and gas transportation, ensuring reliable connections across various applications. Its efficient design optimally facilitates seamless flow within hydraulic and pneumatic systems.
Constructed with Durable materials ensuring long-lasting performance
Facilitates quick and easy installation with minimal effort
Suitable for various applications within fluid and pneumatic systems
Engineered to maintain high flow rates while minimizing pressure loss
