Festo Valve Metric Polyamide Adapter
- RS Stock No.:
- 650-906
- Mfr. Part No.:
- VAVE-C8-1R8
- Brand:
- Festo
Subtotal (1 unit)*
$44.07
(exc. GST)
$48.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.07 |
*price indicative
- RS Stock No.:
- 650-906
- Mfr. Part No.:
- VAVE-C8-1R8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Thread Standard | Metric | |
| Series | AD | |
| Material | Polyamide | |
| Standards/Approvals | RoHS-compliant,VDMA24364-B1/B2-L,IP65 (To IEC 60529) | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Thread Standard Metric | ||
Series AD | ||
Material Polyamide | ||
Standards/Approvals RoHS-compliant,VDMA24364-B1/B2-L,IP65 (To IEC 60529) | ||
For Use With Valve | ||
- COO (Country of Origin):
- TR
The Festo Adapter is a robust and versatile solution designed for enhancing signal status display and electrical connectivity in various applications. Featuring a nominal operating voltage of DC 24 V, this adapter guarantees reliable performance in moderate corrosion environments with a corrosion resistance class of CRC 2. With an ambient temperature range of -5 °C to 60 °C, the device supports flexible mounting positions, making it suitable for varied setups. Constructed with high-quality materials, including a PA housing and bronze electrical contacts, it meets RoHS compliance standards for environmental safety. This product is perfect for use in solenoid valves and functions effectively within the specified tightening torque of 0.25 Nm.
Signal status display LED for immediate feedback on operational status
Nominal operating voltage of DC 24 V ensures compatibility with standard systems
Corrosion resistance class CRC 2 enhances durability in challenging environments
IP65 degree of protection ensures water and dust resistance enhancing reliability
Optional mounting position provides flexible installation options to suit user requirements
Constructed from RoHS-compliant materials which ensuring environmental friendliness
Lightweight at 3.5 g for ease of handling and installation
Related links
- Festo Valve Metric Polyamide Adapter
- Festo Lever Pneumatic Manual Control Valve 7334
- Festo VAVE series Electrical Connection Box for use with On Solenoid Valve via Self-tapping Screw, 573920
- Festo Directional Control type Pneumatic Valve Metric M7
- Festo Manual Pneumatic Control Valve GRLZ Series 175043
- Festo Solenoid Valve - 5/2 Monostable Electric Metric VUVG Series 24V
- Festo Solenoid Valve - 5/2 Monostable Electric Metric VUVG Series 22V
- Festo VAVE Valve, 8109876
