SKF Plug 23 mm OD x 23mm

Subtotal (1 unit)*

$273.32

(exc. GST)

$300.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$273.32

*price indicative

RS Stock No.:
308-740
Mfr. Part No.:
1030816 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tubing Plug

Accessory Type

Plug

Material

Steel

Chemical Resistant

Yes

Food Grade

No

Outside Diameter

23mm

Overall Length

23mm

RoHS Status: Exempt

The SKF oil plug G3/4 is engineered specifically to provide a robust sealing solution for oil connections, ensuring maximum pressure resistance up to 400 MPa. Designed with precision and durability in mind, this plug addresses the critical need for reliable sealing in various applications. Its innovative construction guarantees exceptional performance, making it an essential element for machinery and equipment requiring efficient oil containment. With a focus on longevity and dependability, the oil plug G3/4 stands out as a trustworthy choice for engineers and maintenance professionals alike, ensuring operational integrity across demanding environments.

Durable design ensures long-lasting reliability in high-pressure applications.

Precision-engineered for proper sealing to prevent oil leaks.

Lightweight construction facilitates easy handling and installation.

Compatible with various oil connection types for versatile usage.

Designed to withstand high operational pressures without compromising performance.

Related links