SMC AFF series 3 μm 1/2 in G 1 Mpa Pneumatic Filter 12000 L/min max with Automatic drain

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
715-0705
Mfr. Part No.:
AFF8C-F04D-T
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Filtration Size

3μm

Port Size

1/2 in G

Drain Type

Automatic

Connection Thread Standard

G

Series

AFF

Seal Material

Flouro Rubber

Maximum Flow Rate

12000L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Overall Width

220mm

Standards/Approvals

ISO 1179-1, RoHS

COO (Country of Origin):
JP

AFF 3-micron Mainline Filter


Mainline filters for the efficient removal of large particles of oil and foreign matter from compressed air. SMC's AFF range of seperators can be used with same spacers as SMC's AC series for modular connection removing the need for piping, reducing installation and maintenance costs.

Filtration size 3μm (99% particle collection)

Auto drain facility

Minimum operating pressure 0.5 bar

Proof pressure 15 bar

Temperature range 5 to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy