SMC ZFC series 5 μm 4 mm 10 bar Pneumatic Filter 80 L/min max
- RS Stock No.:
- 288-7015
- Mfr. Part No.:
- ZFC33
- Brand:
- SMC
Subtotal (1 unit)*
$18.27
(exc. GST)
$20.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.27 |
*price indicative
- RS Stock No.:
- 288-7015
- Mfr. Part No.:
- ZFC33
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 4 mm | |
| Series | ZFC | |
| Maximum Flow Rate | 80L/min | |
| Seal Material | Hydrogenated Nitrile Rubber, Fluorelastomer | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 4 mm | ||
Series ZFC | ||
Maximum Flow Rate 80L/min | ||
Seal Material Hydrogenated Nitrile Rubber, Fluorelastomer | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC in-line air filter is a vacuum filter with a fitting. It is designed to prevent trouble in vacuum equipment caused by contaminants in the air. The filter element is easily replaceable without the need for tools. The ZFC33 is lightweight and compact, making it ideal for various applications. With one-touch fittings for easy installation and removal, it offers convenience and efficiency. The filter is suitable for metric and inch tubing sizes, and it is available in different filtration options.
Prevents trouble in vacuum equipment caused by air contaminants
Easy and tool-free filter element replacement
Lightweight and compact design for easy installation
One-touch fittings for quick and convenient installation and removal
Suitable for a wide range of tubing sizes (metric and inch)
Available in different filtration options
Designed by SMC Pneumatics, the world's largest manufacturer of pneumatic automation products
Related links
- SMC AF800/900 series 5 μm G2 10 bar Pneumatic Filter 12000 L/min max
- SMC SFD series 0.01 μm Push In 8 mm 10 bar Pneumatic Filter 500 L/min max
- SMC AF20-D series 5 μm G 1/8 10 bar Pneumatic Filter 6000 L/min max
- SMC AF30-D series 5 μm G 3/8 10 bar Pneumatic Filter 6000 L/min max
- SMC AF20-D series 5 μm G 1/4 10 bar Pneumatic Filter 6000 L/min max
- SMC AF40-D series 5 μm G 1/2 10 bar Pneumatic Filter 6000 L/min max
- SMC AF50-D series 5 μm G 3/4 10 bar Pneumatic Filter 6000 L/min max
- SMC AF40-D series 5 μm G 3/4 10 bar Pneumatic Filter 6000 L/min max
