SMC AF40-D series 5 μm G 3/4 10 bar Pneumatic Filter 6000L/min max

Subtotal (1 unit)*

$104.98

(exc. GST)

$115.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.98

*price indicative

RS Stock No.:
255-2845
Mfr. Part No.:
AF40-F06-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Filtration Size

5μm

Port Size

G 3/4

Series

AF40-D

Maximum Flow Rate

6000L/min

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

No

Bowl Material

Polycarbonate

COO (Country of Origin):
CN
The SMC air filter has a bowl with a two layer construction and the bowl is covered with a transparent bowl guard. This bowl is completely protected from the environment and allows for improved safety. The filter does not have a auto drain facility. The filter has a flow direction from left to right and comes without an indicator.

Better visibility and environmental resistance

Bowl material is of polycarbonate

Drain capacity of 45 cm cube

Weight of filter is 0.39 kg

Easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy