- RS Stock No.:
- 218-0598
- Mfr. Part No.:
- F68G-NNN-MR3
- Brand:
- Norgren
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$528.29
(exc. GST)
$581.12
(inc. GST)
Units | Per unit |
1 + | $528.29 |
- RS Stock No.:
- 218-0598
- Mfr. Part No.:
- F68G-NNN-MR3
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The IMI Norgren Inline Valves is mechanically actuated poppet valve has normally open and normally closed models can also be used as 2/2 valves designed for use in industrial compressed air systems.
Long established and well-proven valves
Compact size
May also be used as 2/2 valves
Normally open and normally closed models
Compact size
May also be used as 2/2 valves
Normally open and normally closed models
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Drain Type | Manual |
Manufacturer Series | F68G |
Related links
- IDC Tools
- Clamps
- Norgren F68G series 40μm Pneumatic Filter with Automatic drain
- Norgren F68G series 40μm G 1 Pneumatic Filter 684m³/h max with...
- Norgren Service Kit for F68G
- Norgren 5μm Replacement Filter Element for F68G
- Norgren 40μm Replacement Filter Element for F68G
- Norgren F68G series 5μm Pneumatic Filter with Automatic drain