- RS Stock No.:
- 203-0699
- Mfr. Part No.:
- LF-1/2-D-5M-MAXI
- Brand:
- Festo
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$468.81
(exc. GST)
$515.69
(inc. GST)
Units | Per unit |
1 + | $468.81 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0699
- Mfr. Part No.:
- LF-1/2-D-5M-MAXI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series filter has maxi size with metal bowl guard which drain manually. It assembled in vertical +/- 5° position with standard nominal flow rate 3,700 l/min
Ambient temperature -10 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 1/2 |
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 3700L/min |
Related links
- Festo Membrane Dryer Compressed Air Dryer +20 K, LDM1-1/2-D-MAXI-600
- Festo D Filter Regulator G 1/4, Automatic
- Festo D Filter Regulator G 1/2, Manual
- Festo D series 5μm Pneumatic Filter with Automatic drain
- Festo MS series 40μm G 1/2 Pneumatic Filter 4100L/min max with...
- Festo D series 1μm G 1 Pneumatic Filter 2780L/min max with Automatic drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter 410L/min max with...
- Festo D Filter Regulator G 1/2, Automatic