Festo D series 5μm G 1/2 Pneumatic Filter 3700L/min max with Automatic drain
- RS Stock No.:
- 203-0638
- Mfr. Part No.:
- LF-1/2-D-5M-MAXI-A
- Brand:
- Festo
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$613.82
(exc. GST)
$675.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $613.82 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0638
- Mfr. Part No.:
- LF-1/2-D-5M-MAXI-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series filter has maxi size with metal bowl guard which drain fully automaticallyally. It assembled in vertical +/- 5° position with standard nominal flow rate 3,700 l/min
Ambient temperature 5 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 1/2 |
Drain Type | Automatic |
Manufacturer Series | D |
Maximum Flow Rate | 3700L/min |
Related links
- Festo D series 5μm G 1/2 Pneumatic Filter 3700L/min max with Manual drain
- Festo D series 5μm G 1/2 Pneumatic Filter 2000L/min max with...
- Festo D series 40μm G 1/2 Pneumatic Filter 4400L/min max with...
- Festo D series 40μm G 1/2 Pneumatic Filter 3000L/min max with...
- Festo D series 5μm G 1/2 Pneumatic Filter 2000L/min max with Manual drain
- Festo D series 40μm G 1/2 Pneumatic Filter 4400L/min max with Manual drain
- Festo D series 5μm G 1 Pneumatic Filter 3800L/min max with Automatic drain
- Festo D series 40μm G 1/2 Pneumatic Filter 3000L/min max with Manual drain