- RS Stock No.:
- 203-0629
- Mfr. Part No.:
- LF-D-5M-MAXI
- Brand:
- Festo
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$444.25
(exc. GST)
$488.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $444.25 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0629
- Mfr. Part No.:
- LF-D-5M-MAXI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series filter has maxi size with metal bowl guard which drain manually. It assembled in vertical +/- 5° position with maximum condensate volume 80 cm3 which pneumatic connection port 1 is sub-base. It has without threaded connection plate with FRB threaded pin 5 μm of filtration.
Ambient temperature -10 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Drain Type | Manual |
Manufacturer Series | D |
Related links
- Festo D series 5μm G 1 Pneumatic Filter 3800L/min max with Manual drain
- Festo D series 5μm G 1/2 Pneumatic Filter 3700L/min max with Manual drain
- Festo D series 5μm G 3/4 Pneumatic Filter 3600L/min max with Manual drain
- Festo D series 40μm Pneumatic Filter with Manual drain
- Festo D series 5μm Pneumatic Filter with Manual drain
- Festo D series 5μm Pneumatic Filter with Automatic drain
- Festo D series 40μm 0bar to 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01μm Pneumatic Filter with Manual drain