- RS Stock No.:
- 203-0631
- Mfr. Part No.:
- LF-1/2-D-5M-MIDI
- Brand:
- Festo
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$212.29
(exc. GST)
$233.52
(inc. GST)
Units | Per unit |
1 + | $212.29 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0631
- Mfr. Part No.:
- LF-1/2-D-5M-MIDI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series filter has midi size with metal bowl guard which drain manually. It assembled in vertical +/- 5° position with standard nominal flow rate 2,000 l/min
Ambient temperature -10 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 1/2 |
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 2000L/min |
Related links
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Festo Pneumatic Soft Start Valve G 1/4 7 bar
- Festo MS series 5μm G 1/4 Pneumatic Filter 2000L/min max with Manual drain
- Festo MS series 5μm G 1/4 Pneumatic Filter 2000L/min max with...
- Festo D series 5μm G 1/2 Pneumatic Filter 2000L/min max with...
- SMC AMF series 0.01μm G 1/4, G 3/8 10bar to 0.5 bar Filter...
- Festo D series 5μm G 3/4 Pneumatic Filter 2000L/min max with Manual drain