Festo D series 0.01μm G 3/8 Pneumatic Filter 450L/min max with Automatic drain
- RS Stock No.:
- 203-0669
- Mfr. Part No.:
- LFMA-3/8-D-MINI-A
- Brand:
- Festo
Subtotal (1 unit)*
$386.58
(exc. GST)
$425.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.58 |
*price indicative
- RS Stock No.:
- 203-0669
- Mfr. Part No.:
- LFMA-3/8-D-MINI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 0.01µm | |
| Port Connection | G 3/8 | |
| Drain Type | Automatic | |
| Manufacturer Series | D | |
| Maximum Flow Rate | 450L/min | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 0.01µm | ||
Port Connection G 3/8 | ||
Drain Type Automatic | ||
Manufacturer Series D | ||
Maximum Flow Rate 450L/min | ||
- COO (Country of Origin):
- HU
The Festo's D series micro filter without threaded connection plate with FRB threaded pin. 0.01 μm filter cartridge and with metal bowl guard. Its size is mini and fully automatically. Its maximum standard flow rate is 450 l/min and has high-efficiency filter for exceptionally clean compressed air.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
2 - moderate corrosion stress
Free of copper and PTFE
2 - moderate corrosion stress
Related links
- Festo D series 0.01μm G 3/8 Pneumatic Filter 450L/min max with Manual drain
- Festo D series 0.01μm G 3/8 Pneumatic Filter 880L/min max with Manual drain
- Festo D series 0.01μm G 1/8 Pneumatic Filter 360L/min max with Automatic drain
- Festo D series 0.01μm G 3/4 Pneumatic Filter 1900L/min max with Automatic drain
- SMC AFM-D Series series 5μm G 3/8 0.1MPa to 10 bar Pneumatic Filter 450L/min max with Auto drain
- SMC AFM-D Series series 5μm G 3/8 0.1MPa to 10 bar Pneumatic Filter 450L/min max with None drain
- Festo D series 1μm G 3/8 Pneumatic Filter 1420L/min max with Automatic drain
- Festo D series 40μm G 3/8 Pneumatic Filter 2700L/min max with Automatic drain
