- RS Stock No.:
- 203-0642
- Mfr. Part No.:
- LFMB-3/8-D-MIDI-A
- Brand:
- Festo
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$511.43
(exc. GST)
$562.57
(inc. GST)
Units | Per unit |
1 + | $511.43 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0642
- Mfr. Part No.:
- LFMB-3/8-D-MIDI-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 1 μm filter cartridge, with metal bowl guard. Its size is midi and drain fully automatically with pneumatic connection port 1 is G3/8 which has maximum standard flow rate up to 1,420 l/min.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Filtration Size | 1µm |
Port Connection | G 3/8 |
Drain Type | Automatic |
Manufacturer Series | D |
Maximum Flow Rate | 1420L/min |