- RS Stock No.:
- 202-3343
- Mfr. Part No.:
- MS9-LFM-3/4-AUV-DA
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,140.03
(exc. GST)
$1,254.03
(inc. GST)
Units | Per unit |
1 + | $1,140.03 |
- RS Stock No.:
- 202-3343
- Mfr. Part No.:
- MS9-LFM-3/4-AUV-DA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo micro filter MS9-LFM-3/4-AUV-DA is 0.01 μm filter with metal bowl guard. It has fully automatic condensate drain, with differential pressure indicator and flow direction from left to right.
Series MS
Size 9
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain (* fully automatic, * manual momentary-contact)
Size 9
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain (* fully automatic, * manual momentary-contact)
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 3/4 |
Drain Type | Automatic |
Manufacturer Series | MS |
Maximum Flow Rate | 6500L/min |
Related links
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 162581
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 159626
- Stauff Hydraulic Test Point G 3/4 Male and G 3/4 Female, 3/4" M/F...
- Festo GR-3/4 Pressure Relief Valve G 3/4, GR-3/4
- Festo MS series 0.01μm G 3/8 Pneumatic Filter 900L/min max with...
- Festo 2/2 Closed G 3/4 165082
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 360L/min max with...
- Festo MS series 0.01μm G 3/8 Pneumatic Filter 900L/min max with...