EMERSON ? ASCO G652 series 25μm 3/8 0bar to 16 bar Pneumatic Filter 3390L/min max with Semi Automatic drain
- RS Stock No.:
- 328-625
- Mfr. Part No.:
- G652ABJP3JA000A
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)*
$257.22
(exc. GST)
$282.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.22 |
*price indicative
- RS Stock No.:
- 328-625
- Mfr. Part No.:
- G652ABJP3JA000A
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Filtration Size | 25µm | |
| Port Connection | 3/8 | |
| Drain Type | Semi Automatic | |
| Manufacturer Series | G652 | |
| Maximum Flow Rate | 3390L/min | |
| Minimum Operating Pressure | 0bar | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Port Connection Thread Size | 3/8 in | |
| Filter Type | Air Filter | |
| For Use With | 652 Series | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Filtration Size 25µm | ||
Port Connection 3/8 | ||
Drain Type Semi Automatic | ||
Manufacturer Series G652 | ||
Maximum Flow Rate 3390L/min | ||
Minimum Operating Pressure 0bar | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Port Connection Thread Size 3/8 in | ||
Filter Type Air Filter | ||
For Use With 652 Series | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Particulate Filter offers a large selection of filtering capacities to effectively remove particulate matter and water droplets from compressed air or inert gas systems. It features sintered polyethylene elements combined with a centrifugal separator, providing superior filtration.
Threaded ports allow for individual or modular mounting
Air purity class according to ISO 8573 1 2010
Air purity class according to ISO 8573 1 2010
Related links
- EMERSON ? ASCO G652 series 25μm 3/8 0bar to 16 bar Pneumatic Filter 3390L/min max with Semi Automatic drain
- EMERSON ? ASCO G652 series 25μm 1/2 in 0bar to 16 bar Pneumatic Filter 3620L/min max with Semi Automatic drain
- EMERSON ? ASCO G653 series 25μm 3/4 in 0bar to 12 bar Pneumatic Filter 4700L/min max with Semi Automatic drain
- EMERSON ? ASCO 342 series 25μm G 1/4 1.2bar to 8bar Pneumatic Filter 1050L/min max with Semi Automatic drain
- EMERSON ? ASCO 652 series 25μm G 1/4 0bar to 16 bar Filter 2250L/min max with Semi Automatic drain
- EMERSON ? ASCO 651 series 25μm G 1/8 0bar to 16 bar Filter 920L/min max with Semi Automatic drain
- EMERSON ? ASCO G653 series 25μm G 1 0bar to 12 bar FRL Assembly 5000L/min max with Semi Automatic drain
- EMERSON ? AVENTICS 652 series 25μ G 3/8 16 bar Pneumatic Filter with Automatic Semi Automatic drain