Festo Magneto Resistive Proximity Sensor, IP65, IP68, IP69K, 24V dc, NC Operation, SMT-8M-A, with LED indicator, 8138001

Subtotal (1 unit)*

$102.24

(exc. GST)

$112.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.24

*price indicative

RS Stock No.:
276-6398
Mfr. Part No.:
SMT-8M-A-NO-24V-E-7,5-OE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Type

Magneto Resistive

Supply Voltage

24V dc

Manufacturer Series

SMT-8M-A

LED Indicator

Yes

Operation

NC

IP Rating

IP65, IP68, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Electrical Connection Type

Cable Open End

Model Number p

8138001

COO (Country of Origin):
TR

Festo SMT-8M-A Series Proximity Sensor, 24V DC Supply Voltage, Magneto Resistive Type - SMT-8M-A-NO-24V-E-7,5-OE, Numeric Part Number: 8138001


This proximity sensor is a high-performance magneto resistive device designed for industrial applications. Operating at a supply voltage of 24V DC, it boasts an IP65, IP68, and IP69K rating, ensuring robust protection against dust and water ingress. It features a cable open end connection, making installation straightforward in various settings. Capable of functioning in extreme temperatures ranging from -40°C to +85°C, it offers versatility across demanding environments.

Features & Benefits


• Magneto resistive technology ensures accurate sensing capabilities
• IP65, IP68 and IP69K ratings provide enhanced durability
• Negative contact (NC operation) for safety in applications
• Wide operating temperature range supports diverse conditions
• Integrated LED indicator facilitates easy monitoring and troubleshooting
• Cable open end connection simplifies installation and maintenance

Applications


• Used for object detection in automation systems
• Ideal for position sensing in mechanical assemblies
• Suitable for liquid and solid due to IP ratings
• Employed in harsh environments such as manufacturing and processing industries
• Utilised in safety-critical requiring reliable operation

What environmental conditions can this sensor withstand?


It can operate in a range of conditions from -40°C to +85°C, making it suitable for extreme temperature environments.

How does the LED indicator enhance usability?


The integrated LED indicator allows quick visual confirmation of operational status, aiding in troubleshooting and ensuring efficient maintenance.

What type of connection does this sensor utilise?


It features a cable open end connection, which allows for flexible installation options in various configurations.

Why is the NC operation advantageous in control systems?


Negative contact operation enhances safety by ensuring that the circuit is open when the sensor is inactive, preventing unintended machine operation.

How can this sensor be integrated into existing systems?


Its versatility allows for integration into both new and existing systems, facilitating object detection and position sensing in numerous applications.

Related links