Festo Open End Cable Pneumatic Position Detector, IP68, IP65 24V ac/dc, SME LED Indicator, 546799
- RS Stock No.:
- 121-5823
- Distrelec Article No.:
- 301-69-626
- Mfr. Part No.:
- SME-8M-DO-24V-K-7,5-OE
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$130.10
(exc. GST)
$143.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $130.10 |
| 5 - 9 | $126.45 |
| 10 + | $121.23 |
*price indicative
- RS Stock No.:
- 121-5823
- Distrelec Article No.:
- 301-69-626
- Mfr. Part No.:
- SME-8M-DO-24V-K-7,5-OE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Position Detector | |
| Series | SME | |
| LED Indicator | Yes | |
| Voltage | 24V ac/dc | |
| For Use With | T-Slot | |
| IP Rating | IP68, IP65 | |
| Switching Action | NC | |
| Minimum Operating Temperature | -40°C | |
| Measurement Principle | Reed | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | Open End Cable | |
| Model Number | 546799 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Position Detector | ||
Series SME | ||
LED Indicator Yes | ||
Voltage 24V ac/dc | ||
For Use With T-Slot | ||
IP Rating IP68, IP65 | ||
Switching Action NC | ||
Minimum Operating Temperature -40°C | ||
Measurement Principle Reed | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
Electrical Connection Type Open End Cable | ||
Model Number 546799 | ||
Festo SME Series Pneumatic Position Detector, Compatible With T-Slot, IP65 / IP68 - SME-8M-DO-24V-K-7,5-OE, Numeric Part Number: 546799
This pneumatic position detector features a reed sensor and is designed for precise control in industrial applications. It operates within a voltage range of 5 to 30V AC/DC and is rated IP65 and IP68, ensuring reliable performance in challenging environments. With a temperature range of -40°C to +70°C and an open-end cable connection, it integrates easily into existing systems.
Features & Benefits
• Operates within a voltage range of 5 to 30V AC/DC
• IP65 and IP68 ratings for dust and moisture protection
• LED indicator for monitoring switching status
• NC operation for enhanced safety
• High-temperature tolerance from -40°C to +70°C
Applications
• Pneumatic systems for precise control
• Automated machinery for reliable operation
• Robotics in industrial setups
• Harsh environments requiring robust sensors
• Real-time position detection
Is it compatible with T-slot mounting?
Yes, it is designed for T-slot systems.
Related links
- Festo Open End Cable Pneumatic Position Detector IP68 24V dc 551382
- Festo Open End Cable Proximity Sensor IP65 SMT LED Indicator, 8138001
- Festo Pneumatic Position Detector IP65 SMT-8 LED Indicator, 574340
- Festo Cable Pneumatic Position Detector IP65 30V 543862
- Festo Cable 2 Wire Pneumatic Position Detector IP65 30V 543872
- Festo 3-Pin Cable with Plug Cable Pneumatic Position Detector IP65 30V dc
- Festo 3-Wire 3-Pin Cable with Plug Pneumatic Position Detector IP65 30V dc
- Festo Pneumatic Position Detector IP65 30V dc 8065028
