Festo Magneto Resistive Proximity Sensor, IP65, IP68, IP69K, 24V dc, NO Operation, SMT-8M-A, with LED indicator, 8165237
- RS Stock No.:
- 276-6399
- Mfr. Part No.:
- SMT-8M-A-ZS-24V-E-5,0-OE
- Brand:
- Festo
Subtotal (1 unit)*
$86.38
(exc. GST)
$95.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.38 |
*price indicative
- RS Stock No.:
- 276-6399
- Mfr. Part No.:
- SMT-8M-A-ZS-24V-E-5,0-OE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | Magneto Resistive | |
| Supply Voltage | 24V dc | |
| Manufacturer Series | SMT-8M-A | |
| LED Indicator | Yes | |
| Operation | NO | |
| IP Rating | IP65, IP68, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | '+85°C | |
| Electrical Connection Type | Cable Open End | |
| Model Number p | 8165237 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type Magneto Resistive | ||
Supply Voltage 24V dc | ||
Manufacturer Series SMT-8M-A | ||
LED Indicator Yes | ||
Operation NO | ||
IP Rating IP65, IP68, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature '+85°C | ||
Electrical Connection Type Cable Open End | ||
Model Number p 8165237 | ||
- COO (Country of Origin):
- BG
Festo Proximity Sensor, -40 to 85°C Ambient Temperature, 0.6 Nm Maximum Tightening Torque - SMT-8M-A-ZS-24V-E-5,0-OE, Numeric Part Number: 8165237
The Festo SMT-8M-A Proximity Sensor is designed for T-slot applications with a maximum switching frequency of 180 Hz. This sensor features a two-wire non-contact switch output, ensuring reliable performance in dynamic environments without physical interference.
Features & Benefits
• Non-contact operation for increased durability
• LED indicators for clear operational status
• 5m cable for ease of installation
• Rapid response time of less than 1 ms
• LED indicators for clear operational status
• 5m cable for ease of installation
• Rapid response time of less than 1 ms
Applications
• Industrial automation for position sensing
• Integration in robotic applications
• Non-contact detection in harsh environments
• Installation in tight spaces within machinery
• Integration in robotic applications
• Non-contact detection in harsh environments
• Installation in tight spaces within machinery
Can it withstand extreme temperatures?
Yes, it operates effectively from -40 to 85°C.
Will it function in wet conditions?
Yes, the sensor is rated IP68 and IP69K for water resistance.
What is the maximum switching capacity of this sensor?
The maximum switching capacity is DC 1.9W.
Related links
- Festo Magneto Resistive Pneumatic Position Detector IP68 24V dc SMT-8, with LED
- Festo Magneto Resistive Proximity Sensor IP68 24V dc SMT-8M-A 8138001
- Festo Magneto Resistive Pneumatic Position Detector IP68 24V dc SMT-8, with LED
- Festo Magneto Resistive Proximity Sensor IP68 24V dc SMT-8 574339
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551374
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551373
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551375
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551376
