Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, 24V dc, NO Operation, SMT, with LED indicator, 551376
- RS Stock No.:
- 121-5829
- Mfr. Part No.:
- SMT-10M-PS-24V-E-0,3-Q-M8D
- Brand:
- Festo
Bulk discount available
Subtotal (1 unit)*
$124.98
(exc. GST)
$137.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $124.98 |
| 5 - 9 | $121.48 |
| 10 + | $116.45 |
*price indicative
- RS Stock No.:
- 121-5829
- Mfr. Part No.:
- SMT-10M-PS-24V-E-0,3-Q-M8D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | Magneto Resistive | |
| Supply Voltage | 24V dc | |
| Manufacturer Series | SMT | |
| LED Indicator | Yes | |
| Operation | NO | |
| Compatible With | C-Slot | |
| IP Rating | IP65, IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Electrical Connection Type | Cable with Plug | |
| Model Number p | 551376 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type Magneto Resistive | ||
Supply Voltage 24V dc | ||
Manufacturer Series SMT | ||
LED Indicator Yes | ||
Operation NO | ||
Compatible With C-Slot | ||
IP Rating IP65, IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Electrical Connection Type Cable with Plug | ||
Model Number p 551376 | ||
- COO (Country of Origin):
- BG
FESTO Proximity Sensors
Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.
Features and Benefits
- Sturdy central mounting guarantees that the sensor is securely screwed into the slot
- Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning
- The proximity sensors are compatible with all Festo C-Slots
- 24 V dc operating voltage
- Switching outputs include PNP, NPN, and contacting
Applications and Uses
All sensors have cables suitable for use in energy chains and on robot applications as standard. This ensures maximum dependability and process reliability.
Festo Pneumatic Position Detector, C-Slot Design, PNP Switch Output - SMT-10M-PS-24V-E-0,3-Q-M8D
Do you want to keep track of components in your system? Put this pneumatic position detector from Festo on the lookout. It's used with a cylinder to track piston movement, which lets your automated components move or clamp items accurately. You can plug it directly into a cylinder with a C-slot or install it using a mounting kit. A 1.3ms switch-on time means you get near-instant reactions. As this unit features built-in protection against short circuits, reverse polarity and overloads, you can trust it prioritises safety.
Features & Benefits
• Light 6.7g weight doesn't strain your setup
• PA-reinforced housing resists chemical corrosion to suit installation in hazardous settings
• Yellow LED switching indicator lets you check operating status in a jiffy
• Performs reliably in an ambient temperature range of -40°C to +70°C
• PA-reinforced housing resists chemical corrosion to suit installation in hazardous settings
• Yellow LED switching indicator lets you check operating status in a jiffy
• Performs reliably in an ambient temperature range of -40°C to +70°C
Applications
• Packaging systems
• Automotive industry
• Aerospace sector
• Oil and gas facilities
• Automotive industry
• Aerospace sector
• Oil and gas facilities
Can I use this product in damp settings?
This device is IP65 and IP68-rated, meaning it's completely dustproof and withstands water jets and submersion. With such high protection standards, this product is primed and ready for use in challenging indoor and outdoor environments.
Related links
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551375
- Festo Magneto Resistive Pneumatic Position Detector IP68 24V dc SMT-8, with LED
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551374
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551373
- Festo Magneto Resistive Proximity Sensor IP68 24V dc SMT-8 574339
- Festo Magneto Resistive Pneumatic Position Detector IP68 24V dc SMT-8, with LED
- Festo Pneumatic Position Detector IP68, 24V
- Festo Proximity Sensor, 5 → 30V
