Festo Reed Pneumatic Position Detector, IP65, IP68, 5 to 30 V ac/dc, 24V dc, NO Operation, SME, 543876
- RS Stock No.:
- 125-9954
- Mfr. Part No.:
- SME-8M-DS-24V-K-7,5-OE
- Brand:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-9954
- Mfr. Part No.:
- SME-8M-DS-24V-K-7,5-OE
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
FESTO SMT/SME-8M Series T-Slot Proximity Sensors
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing
24 V dc Operating Voltage
Non-contacting or contacting sensing
SME-8M-DS-24V-K-7,5-OE Proximity Sensor from FESTO offers you a sensible and clever solution with quick instalment. It is economical and versatile thanks to wide-ranking use. Systematically safer due to additional detent clips on the cable outlet side providing extra cable protection against mechanical damage.
Features and Benefits
- Connector exit direction – axial
- Electrical connection 1, connection type - Cable
- Electrical connection 1, connection technology -Open end
- Electrical connection 1, number of pins/wires – 3
- Mounting type - Tightened
- Cable length – 7.5m
- Protection class - IP65, IP68
Specifications
Attribute | Value |
---|---|
Type | Reed |
Supply Voltage | 5 to 30 V ac/dc, 24V dc |
Manufacturer Series | SME |
Compatible With | T-Slot |
IP Rating | IP65, IP68 |
Operation | NO |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Model Number p | 543876 |
Outlet Port | Wire |