Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO Operation, SME, with LED indicator, 551369
- RS Stock No.:
- 121-5822
- Mfr. Part No.:
- SME-10M-ZS-24V-E-2,5-L-OE
- Brand:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-5822
- Mfr. Part No.:
- SME-10M-ZS-24V-E-2,5-L-OE
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
FESTO Proximity Sensors
Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.
Features and Benefits
- Sturdy central mounting guarantees that the sensor is securely screwed into the slot
- Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning
- The proximity sensors are compatible with all Festo C-Slots
- 24 V dc operating voltage
- Switching outputs include PNP, NPN, and contacting
Applications and Uses
All sensors have cables suitable for use in energy chains and on robot applications as standard. This ensures maximum dependability and process reliability.
Specifications
Attribute | Value |
---|---|
Type | Reed |
Supply Voltage | 24V dc |
Manufacturer Series | SME |
Compatible With | C-Slot |
LED Indicator | Yes |
IP Rating | IP65, IP68 |
Operation | NO |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Model Number p | 551369 |
Related links
- Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO...
- Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68,...
- Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO...
- Festo Proximity Sensor
- Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO...
- Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68,...
- Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO...
- Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68,...