Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO Operation, SME, with LED indicator, 551365
- RS Stock No.:
- 121-5821
- Mfr. Part No.:
- SME-10M-DS-24V-E-2,5-L-OE
- Brand:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-5821
- Mfr. Part No.:
- SME-10M-DS-24V-E-2,5-L-OE
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
FESTO Proximity Sensors
Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.
Features and Benefits
- Sturdy central mounting guarantees that the sensor is securely screwed into the slot
- Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning
- The proximity sensors are compatible with all Festo C-Slots
- 24 V dc operating voltage
- Switching outputs include PNP, NPN, and contacting
Applications and Uses
All sensors have cables suitable for use in energy chains and on robot applications as standard. This ensures maximum dependability and process reliability.
SME-10M Proximity Sensor
- These sensors work using magneto-resistant measuring principle
- Inserted into the slot from above, so they do not protrude over the cylinder profile
- The materials used are free of copper and PTFE, conforming to RoHS
- Maximum tightening torque of 0.4 Nm
- A yellow LED display signals operating status
- IP65 and IP68 protection class
- Bipolar switch output
Specifications
Attribute | Value |
---|---|
Type | Reed |
Supply Voltage | 24V dc |
Manufacturer Series | SME |
Compatible With | C-Slot |
LED Indicator | Yes |
IP Rating | IP65, IP68 |
Operation | NO |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Model Number p | 551365 |
Related links
- Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO...
- Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO...
- Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO...
- Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO...
- Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68,...
- Festo Reed Pneumatic Position Detector, IP65, IP68, 5 to 30 V...
- Festo Proximity Sensor
- Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO...