Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 24V dc, NO Operation, SMT-8, with LED
- RS Stock No.:
- 121-5833
- Mfr. Part No.:
- SMT-8M-A-NS-24V-E-2,5-OE
- Brand:
- Festo
Bulk discount available
Subtotal (1 unit)*
$76.46
(exc. GST)
$84.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $76.46 |
| 5 - 9 | $74.32 |
| 10 + | $71.27 |
*price indicative
- RS Stock No.:
- 121-5833
- Mfr. Part No.:
- SMT-8M-A-NS-24V-E-2,5-OE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | Magneto Resistive | |
| Supply Voltage | 24V dc | |
| Manufacturer Series | SMT-8 | |
| LED Indicator | Yes | |
| Operation | NO | |
| Compatible With | T-Slot | |
| IP Rating | IP65, IP68, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Model Number p | 574338 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type Magneto Resistive | ||
Supply Voltage 24V dc | ||
Manufacturer Series SMT-8 | ||
LED Indicator Yes | ||
Operation NO | ||
Compatible With T-Slot | ||
IP Rating IP65, IP68, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Model Number p 574338 | ||
- COO (Country of Origin):
- TR
Festo Pneumatic Position Detector, For T-Slot Cylinders, 5 to 30V DC Operating Voltage Range - SMT-8M-A-NS-24V-E-2,5-OE
Get a precise fix on workpieces as they move through your system with this pneumatic position detector from Festo. The unit picks up the presence and proximity of objects to improve the performance of automated operations. Its magnetoresistive sensors detect any changes in the magnetic field, so you can count on accurate measurements. Rapid 1.3ms turn-on and 1.4ms turn-off times ramp up efficiency and limit downtime. The reinforced PA housing handles temperatures between -40°C and +85°C, making this a dependable option for use in harsh environments.
Features & Benefits
• Rugged TPE-U(PUR) cable sheath is flexible and resists abrasion to support a long lifespan
• Supply voltage range between 5 and 30V DC means it handles power dips and spikes to prevent damage
• Light weight of 29.1g adds minimal strain to your cylinder
• Supply voltage range between 5 and 30V DC means it handles power dips and spikes to prevent damage
• Light weight of 29.1g adds minimal strain to your cylinder
Applications
• Automated manufacturing and packaging lines
• Automotive industry
• Aerospace technology
• Automotive industry
• Aerospace technology
How do I install this pneumatic position detector?
Installation is simple – just slide the component into the T-slot on your cylinder and terminate the conductors. Flush mounting keeps things snag-free to reduce injury and malfunctions.
How long is the cable?
It's 2.5m long, so it gives you easy reach when setting up your system.
Related links
- Festo Magneto Resistive Pneumatic Position Detector IP68 24V dc SMT-8, with LED
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551374
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551373
- Festo Magneto Resistive Pneumatic Position Detector IP68 24V dc SMT-8, with LED
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551376
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551375
- Festo Proximity Sensor Pneumatic Position Detector IP68 NO Operation with LED indicator,
- Festo Magneto Resistive Proximity Sensor IP68 24V dc SMT-8M-A 8165237
