Parker Clevis P1C-4LRC, To Fit 40mm Bore Size
- RS Stock No.:
- 389-5817
- Mfr. Part No.:
- P1C-4LRC
- Brand:
- Parker
Available for back order.
Price (ex. GST) Each
$32.79
(exc. GST)
$36.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $32.79 |
- RS Stock No.:
- 389-5817
- Mfr. Part No.:
- P1C-4LRC
- Brand:
- Parker
Related links
- Parker Clevis P1C-4MMT, To Fit 50mm Bore Size
- Parker Clevis P1C-4MRC, To Fit 50mm Bore Size
- EMERSON – AVENTICS Rod Clevis 1822122025, To Fit 40mm Bore Size
- RS PRO Cylinder Clevis, To Fit 40mm Bore Size
- Festo Clevis LSN-40, To Fit 40mm Bore Size
- SMC Angular Clevis E5040, To Fit 40mm Bore Size
- Festo Clevis LSNG-40, To Fit 40mm Bore Size
- RS PRO Clevis Rod Cylinder, To Fit 40mm Bore Size