Parker Clevis P1C-4MMT, To Fit 50mm Bore Size
- RS Stock No.:
- 389-5801
- Mfr. Part No.:
- P1C-4MMT
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 389-5801
- Mfr. Part No.:
- P1C-4MMT
- Brand:
- Parker
Related links
- Parker Clevis P1C-4MRC, To Fit 50mm Bore Size
- Parker Clevis P1C-4LRC, To Fit 40mm Bore Size
- Parker Pivot Bracket P1C-4MMD, To Fit 50mm Bore Size
- RS PRO Clevis Rod Cylinder, To Fit 50mm Bore Size
- RS PRO Cylinder Clevis, To Fit 50mm Bore Size
- Festo Clevis LZF-50, To Fit 50mm Bore Size
- EMERSON – AVENTICS Clevis 1822122005, To Fit 50mm Bore Size
- Festo Clevis LBZS-50, To Fit 50mm Bore Size