- RS Stock No.:
- 203-0907
- Mfr. Part No.:
- LSNG-40
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$118.46
(exc. GST)
$130.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $118.46 |
- RS Stock No.:
- 203-0907
- Mfr. Part No.:
- LSNG-40
- Brand:
- Festo
Related links
- Festo Clevis LSN-40, To Fit 40mm Bore Size
- Festo Clevis LZF-40, To Fit 40mm Bore Size
- Festo Clevis LN-40, To Fit 40mm Bore Size
- Festo Clevis LBZS-40, To Fit 40mm Bore Size
- Festo Flange SZF-40, To Fit 40mm Bore Size
- Festo Flange ZNCF-40, To Fit 40mm Bore Size
- Festo Flange FZF-40, To Fit 40mm Bore Size
- Festo Flange SUA-40, To Fit 40mm Bore Size