- RS Stock No.:
- 263-9026
- Mfr. Part No.:
- C85L16B
- Brand:
- SMC
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.39
(exc. GST)
$11.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.39 |
- RS Stock No.:
- 263-9026
- Mfr. Part No.:
- C85L16B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Mountings
SMC C85 pneumatic cylinder foot mounts, available singularly, with one locknut or as a pair. The foot mounts are suitable for use with C85 series single and double-acting C85 pneumatic cylinders.
C85 cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, incorporate double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. Installation is made easy through the use of large spanner flats and the space-saving design.
![](https://media.rs-online.com/t_line/LD263882-04.gif)
![](https://media.rs-online.com/t_line/LD263882-05.gif)
![](https://media.rs-online.com/t_line/LD263882-06.gif)
![](https://media.rs-online.com/t_line/LD263882-07.gif)
![](https://media.rs-online.com/t_line/LD263883-01.gif)
![](https://media.rs-online.com/t_line/LD263884-01.gif)
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 12 mm, 16mm |
Manufacturer Series | C85 |
Related links
- Parker Foot P1A-4DMF, To Fit 12mm Bore Size
- Festo Foot LBN-12/16, For Use With ADVUL Compact Cylinder, To Fit...
- SMC Flange CQS-F012, To Fit 12mm Bore Size
- SMC Clevis C85C16, To Fit 12mm Bore Size
- SMC Double Knuckle Joint GKM6-12, To Fit 12mm Bore Size
- RS PRO Cylinder Bracket, To Fit 12mm Bore Size
- RS PRO Cylinder Clevis, To Fit 12mm Bore Size
- RS PRO CETOP Clevis, For Use With Bore Size 12mm, To Fit 12mm Bore Size