- RS Stock No.:
- 202-2652
- Mfr. Part No.:
- SGA-M12
- Brand:
- Festo
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$226.89
(exc. GST)
$249.58
(inc. GST)
Units | Per unit |
1 + | $226.89 |
- RS Stock No.:
- 202-2652
- Mfr. Part No.:
- SGA-M12
- Brand:
- Festo
Related links
- Festo Clevis SGA-M36X2, To Fit 36mm Bore Size
- Festo Spherical Rod End FK-M12, To Fit 12mm Bore Size
- Festo Clevis SGA-M20X1 To Fit 20mm Bore Size
- Festo Clevis SGA-M16X1 To Fit 16mm Bore Size
- Festo Rod Nut SGS-M12, To Fit 12mm Bore Size
- Festo Clevis SGA-M16, To Fit 16mm Bore Size
- Festo Clevis SG-M12, To Fit 12mm Bore Size
- Festo Clevis SGA-M27X2, To Fit 27mm Bore Size