- RS Stock No.:
- 254-7273
- Mfr. Part No.:
- C55-L050
- Brand:
- SMC
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$19.27
(exc. GST)
$21.20
(inc. GST)
Units | Per unit |
1 + | $19.27 |
- RS Stock No.:
- 254-7273
- Mfr. Part No.:
- C55-L050
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC Compact cylinder is auto switches can be mounted on any of the 4 surfaces, depending on the installation conditions. Improved flexibility of system design.
2-color indication solid state auto switch
Specifications
Attribute | Value |
---|---|
For Use With | C55 Compact Cylinder |
Manufacturer Series | C55 |
Related links
- SMC Pneumatic Compact Cylinder - Cylinder Series C55 20mm Stroke...
- SMC Pneumatic Compact Cylinder - Cylinder Series C55 50mm Stroke...
- SMC Pneumatic Compact Cylinder - Cylinder Series C55 60mm Stroke...
- SMC Pneumatic Compact Cylinder - Cylinder Series C55 35mm Stroke...
- SMC Flange C55-F063, To Fit 63mm Bore Size
- SMC Single Clevis C55-C063, To Fit 63mm Bore Size
- SMC Foot C55-L032, To Fit 32mm Bore Size
- SMC Foot C55-L063, To Fit 63mm Bore Size