Festo Clevis LQG-40, For Use With SGS Rod Eye, To Fit 40mm Bore Size
- RS Stock No.:
- 203-0915
- Mfr. Part No.:
- LQG-40
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$209.58
(exc. GST)
$230.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $209.58 |
- RS Stock No.:
- 203-0915
- Mfr. Part No.:
- LQG-40
- Brand:
- Festo
Related links
- Festo Clevis LQG-32, For Use With SGS Rod Eye, To Fit 32mm Bore Size
- Festo Clevis LQG-63, To Fit 63mm Bore Size
- Festo Clevis LQG-80, To Fit 80mm Bore Size
- Festo Clevis LQG-125, To Fit 125mm Bore Size
- Festo Clevis LQG-100, To Fit 100mm Bore Size
- Festo Clevis LQG-50, To Fit 50mm Bore Size
- Festo Clevis LSN-40, To Fit 40mm Bore Size
- Festo Clevis LSNG-40, To Fit 40mm Bore Size