- RS Stock No.:
- 203-0899
- Mfr. Part No.:
- LQG-125
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$619.45
(exc. GST)
$681.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $619.45 |
- RS Stock No.:
- 203-0899
- Mfr. Part No.:
- LQG-125
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Festo ring-angle clevis foot LQG-125 For rod eye SGS. It has corrosion resistance classification CRC 1 that is low corrosion stress.
Thread Size 125
Ambient temperature ranges between -40°C and 150 °C
Product weight 3778 g
Materials note (* Free of copper and PTFE, * Conforms to RoHS)
Ambient temperature ranges between -40°C and 150 °C
Product weight 3778 g
Materials note (* Free of copper and PTFE, * Conforms to RoHS)
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 125mm |
Manufacturer Series | LQG-125 |
Product Type | Ring-Angle Clevis Foot |
Related links
- Festo Clevis LSNG-125, To Fit 125mm Bore Size
- Festo Clevis LSN-125, To Fit 125mm Bore Size
- Festo Clevis LSNSG-125, To Fit 125mm Bore Size
- Festo Clevis LNG-125, To Fit 125mm Bore Size
- Festo Clevis LBG-125, To Fit 125mm Bore Size
- Festo Clevis LN-125, To Fit 125mm Bore Size
- Festo Flange SNCB-125, To Fit 125mm Bore Size
- Festo Flange ZNCF-125, To Fit 125mm Bore Size